Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

26ET17-T

MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On, Coi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On, Coil Energized: On - On), 180° Operating Temp., 460 Ohms Coil Resistance, Dull Black Lock Washer, Solder Turret Terminals, Standard Lever
Search Keywords: 26ET17T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 26ET17-T
Unit of Measure: Per Each
RoHS: No
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P2T (DPDT)
Contact Rating @ Voltage: 4@28VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Solder
Dimension: 25.4 x 25.4 x 76.96 mm
Operating Temperature: -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26ET17-T RoHS compliant?
No, 26ET17-T is not RoHS compliant.
What is the lead time for 26ET17-T?
The standard lead time for 26ET17-T is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
32 Weeks can ship 6/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6,404.24
10
$3,270.98
15
$2,226.56
20 +
$2,182.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!