- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 26ET107-T
Honeywell
26ET107-T
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On, Coi ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Environment-proof sealing
- 2 and 3 position magnetically maintained toggle action
- Various lever styles available
- Turret, leadwire, and screw terminals
- Temperature range -85 F to +160 F (-65 C to + 71 C)
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 26ET107-T |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | 9A991.d |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Contact Rating @ Voltage: | 1@28VDC A |
| Actuator Style: | Flat Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 25.4 x 25.4 x 102.12 mm |
| Operating Temperature: | -65 to 71 °C |