- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 26CX4
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1.25N Rotary Screw Mount
Search Keywords: 26CX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26CX4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.25 N
-
Dimension:101.6 x 167.3 x 101.6 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 7, 9, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$3,415.51
3
$3,326.80
5 +
$2,095.88
Click for Quote
Log in
to unlock special pricing