- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 25ET76-6
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
25ET76-6
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coi ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), 1.83 m [6 ft] Lead Wire Termination (20 Gage) Exiting 90° From Keyway, Keyway Cut To Within 1.27 mm [.05 in] Of Shoulder, Standard Lever
Search Keywords: 25ET766
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 25ET76-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Contact Rating @ Voltage: | 4@28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Wire Lead |
| Dimension: | 35.56 x 25.4 x 81.03 mm |
| Operating Temperature: | -65 to 71 °C |
Frequently Asked Questions
Is 25ET76-6 discontinued?
Yes, 25ET76-6 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25ET76-6?
The recommended replacement for 25ET76-6 is 25ET61-6 from Honeywell, available from OnlineComponents.com.
Is 25ET76-6 RoHS compliant?
Yes, 25ET76-6 is RoHS compliant.
What is the lead time for 25ET76-6?
The standard lead time for 25ET76-6 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.