- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 25ET19-6
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), 1.83 m [6 ft] Lead Wire Termination (20 Gage) Exiting Opposite Keyway, Standard Lever
Product Highlights:
- Environment-proof sealing
- 2 and 3 position magnetically maintained toggle action
- Various lever styles available
- Turret, leadwire, and screw terminals
- Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 25ET196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:25ET19-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:25.4 x 25.4 x 81.03 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$5,473.90
5
$5,460.21
10
$2,788.82
15
$1,898.35
20 +
$1,860.39
Click for Quote
Log in
to unlock special pricing