- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 25ET120-S
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), Screw Terminals, Stainless Steel Mounting Hardware, Standard Lever
Search Keywords: 25ET120S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:25ET120-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:25.4 x 25.4 x 90.68 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$5,271.09
10
$2,692.22
15
$1,832.60
20 +
$1,795.95
Click for Quote
Log in
to unlock special pricing