- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 25ET116-S-G
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (On - Mom. On, Coil Energized: On - On), Diodes Located Between Basics And Header, Screw Terminals, Stainless Steel Mounting Hardware, Locking Lever (Locked In Extreme Position, Keyway Side)
Product Highlights:
- Environment-proof sealing
- 2 and 3 position magnetically maintained toggle action
- Various lever styles available
- Turret, leadwire, and screw terminals
- Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 25ET116SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:25ET116-S-G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
19
can ship 12/4/26
MOQ for out of Stock Qty:
5
49 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
1
$5,718.06
5
$5,703.76
10
$2,913.21
15
$1,983.03
20 +
$1,943.37
Click for Quote
Log in
to unlock special pricing