- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 25ET11
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), Solder T2 Terminals, Bright Finish On Hex Nuts, Standard Lever
Product Highlights:
- Environment-proof sealing
- 2 and 3 position magnetically maintained toggle action
- Various lever styles available
- Turret, leadwire, and screw terminals
- Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 25ET11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:25ET11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:25.4 x 25.4 x 79.5 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
36 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$4,760.33
5
$4,748.43
10
$2,425.27
15
$1,650.89
20 +
$1,617.87
Click for Quote
Log in
to unlock special pricing