- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 25EN9-6
Honeywell
25EN9-6
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 4 A Resistive at 28 Vdc, Stainless ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:25EN9-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365019
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Environmentally sealed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight