- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 25EN52-1
Honeywell
25EN52-1
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 3 Pole Single Throw (3PST) and Single Pole Double Throw (SPDT) ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 3 Pole Single Throw (3PST) and Single Pole Double Throw (SPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, Resistant to Hydraulic Fluids, (9) 305 mm [12 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage
Search Keywords: 25EN521
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 25EN52-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 25EN52-1 RoHS compliant?
Yes, 25EN52-1 is RoHS compliant.
What is the lead time for 25EN52-1?
The standard lead time for 25EN52-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$3,140.08
5
$1,924.57
8
$1,228.18
10 +
$1,203.61
Click for Quote
Log in
to unlock special pricing