Image is representational - see mfr. specs

24PCGFB6D

Honeywell

Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, Barbed Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Differential Pressure Measurement Type
Search Keywords: 24PCGFB6D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    24PCGFB6D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Screw
  • Accuracy:
    N/A
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 250 psi
  • Media:
    N/A
  • Output Voltage:
    N/A
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    20.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
5
$22.44
10
$21.40
25
$20.76
50
$20.16
100
$19.05
250
$13.91
500 +
$13.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!