- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 24PCFFA6G
Honeywell
24PCFFA6G
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 100 psi Pressure Range, Fluorosilicone Seal, ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Miniature package
- Wheatstone bridge circuit design
- Can be used to measure vacuum or positive pressure
- Choice of termination for gage sensors
- Variety of gage pressure port configurations - easily and quickly modified for special needs
- Operable after exposure to frozen conditions
- 2 mA constant current excitation significantly reduces sensitivity shift over temperature
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:24PCFFA6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±1 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 225 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.7 x 21.8 x 8 mm