Image is representational - see mfr. specs

24PCFFA6D

Honeywell

Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 100 psi Pressure Range, Fluorosilicone Seal, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 100 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Differential Pressure Measurement Type
Product Highlights:
  • Miniature package
  • Wheatstone bridge circuit design
  • True wet/wet differential sensing
  • Can be used to measure vacuum or positive pressure
  • Choice of termination for gage sensors
  • Variety of gage pressure port configurations - easily and quickly modified for special needs
  • Operable after exposure to frozen conditions
  • 2 mA constant current excitation significantly reduces sensitivity shift over temperature
Search Keywords: 24PCFFA6D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    24PCFFA6D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 100 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 225 mV
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.7 x 21.8 x 8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 8/11/26
Backorder
Price (USD)
Qty
Unit Price
1
$99.10
5
$91.70
10
$89.04
25
$84.16
50
$81.92
100 +
$80.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!