Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

24PCEFA6G

Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 0.5 psi Pressure Range, Fluorosilicone Seal, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 0.5 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type
Product Highlights:
  • Choice of termination for gage sensors
  • 2mA constant current excitation significantly reduces sensitivity shift over temperature
  • Miniature package
  • Variety of gage pressure port configurations - easily and quickly modified for special needs
  • Operable after exposure to frozen conditions
  • Can be used to measure vacuum or positive pressure
Search Keywords: 24PCEFA6G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 24PCEFA6G
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: PCB Through Hole 90 °
Accuracy: ±1 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 0.5 psi
Media: Air,Gas,Liquid
Output Voltage: 0 to 35 mV
Response Time: 1 mS
Typical Operating Supply Voltage: 10 V
Operating Temperature: -40 to 85 °C
Dimension: 12.7 x 21.8 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 24PCEFA6G RoHS compliant?
Yes, 24PCEFA6G is RoHS compliant.
What is the lead time for 24PCEFA6G?
The standard lead time for 24PCEFA6G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$101.23
5
$95.59
10
$93.12
25
$88.04
50
$86.04
100 +
$85.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!