Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

24PCDFG6G

Honeywell Miniature Low Pressure Flow-Through Sensors: 24PC Series, Uncompensated/Unamplified, 30 psi Pressure Range, Fluorosi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature Low Pressure Flow-Through Sensors: 24PC Series, Uncompensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type
Product Highlights:
  • Miniature package
  • Media flow-through port
  • 1,78 mm [0.070 in] diameter or 5,0 mm [0.200 in] diameter flow path with minimal dead space.
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • 2 mA constant current excitation significantly reduces sensitivity shift over temperature
  • Can be used to measure vacuum or positive pressure
Search Keywords: 24PCDFG6G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    24PCDFG6G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Mounting:
    Through Hole
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 30 psi
  • Output Voltage:
    N/A
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 24PCDFG6G RoHS compliant?
Yes, 24PCDFG6G is RoHS compliant.
What is the lead time for 24PCDFG6G?
The standard lead time for 24PCDFG6G is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
29 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$146.21
5
$145.85
7
$145.48
13
$96.41
19
$78.34
25 +
$76.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!