- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 24PCDFA6A
Honeywell
24PCDFA6A
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:24PCDFA6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±1 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:2 to 30 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 330 mV
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.7 x 21.8 x 8 mm