Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

24PCDFA2G

Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, Straight Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type
Product Highlights:
  • Miniature package
  • Variety of gage pressure port configurations - easily and quickly modified for special needs
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • 2 mA constant current excitation significantly reduces sensitivity shift over temperature
  • Can be used to measure vacuum or positive pressure
Search Keywords: 24PCDFA2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    24PCDFA2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 30 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 330 mV
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.7 x 21.8 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 24PCDFA2G RoHS compliant?
Yes, 24PCDFA2G is RoHS compliant.
What is the lead time for 24PCDFA2G?
The standard lead time for 24PCDFA2G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$146.21
5
$145.85
7
$145.48
13
$96.41
19
$78.34
25 +
$76.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!