- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 24PCCFM6G
Honeywell
24PCCFM6G
Pressure Sensor 0psi to 15psi Gage 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:24PCCFM6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:Screw
-
Accuracy:N/A
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Media:N/A
-
Output Voltage:N/A
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:23.9 mm