Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

24PCCFA6D

Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Differential Pressure Measurement Type
Product Highlights:
  • Miniature package
  • Variety of gage pressure port configurations - easily and quickly modified for your special needs
  • 2mA constant current excitation significantly reduces sensitivity shift over temperature
  • Can be used to measure vacuum or positive pressure
  • Operable after exposure to frozen conditions
  • True wet/wet differential sensing
  • Choice of termination for gage sensors
Search Keywords: 24PCCFA6D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    24PCCFA6D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 225 mV
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.7 x 21.8 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 24PCCFA6D RoHS compliant?
Yes, 24PCCFA6D is RoHS compliant.
What is the lead time for 24PCCFA6D?
The standard lead time for 24PCCFA6D is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Ships today, if you order in
Minimum Order Quantity:
3
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$30.81
5
$28.82
10
$27.49
25
$26.67
50
$25.53
100
$24.48
250 +
$17.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!