Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

24PCCFA2G

Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Straight Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type
Product Highlights:
  • Miniature package
  • Variety of gage pressure port configurations - easily and quickly modified for special needs
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • 2 mA constant current excitation significantly reduces sensitivity shift over temperature
  • Can be used to measure vacuum or positive pressure
Search Keywords: 24PCCFA2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    24PCCFA2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 225 mV
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.7 x 21.8 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 24PCCFA2G RoHS compliant?
Yes, 24PCCFA2G is RoHS compliant.
What is the lead time for 24PCCFA2G?
The standard lead time for 24PCCFA2G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
12 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.14
5
$72.76
10
$71.74
25
$70.39
50
$69.36
100 +
$68.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!