- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 24PCCFA1D
Honeywell
24PCCFA1D
Pressure Sensor 0psi to 15psi Gage
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 15psi Gage
Search Keywords: 24PCCFA1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:24PCCFA1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Accuracy:N/A
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Media:N/A
-
Output Voltage:N/A
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:N/A
Frequently Asked Questions
Is 24PCCFA1D RoHS compliant?
Yes, 24PCCFA1D is RoHS compliant.
What is the lead time for 24PCCFA1D?
The standard lead time for 24PCCFA1D is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$18.32
5
$17.96
10
$17.60
25
$17.25
50
$16.90
100
$16.56
250 +
$16.23
Click for Quote
Log in
to unlock special pricing