Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

24PCBNB2G

Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 5 psi Pressure Range, Neoprene Seal, Barbed ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 5 psi Pressure Range, Neoprene Seal, Barbed Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type
Search Keywords: 24PCBNB2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    24PCBNB2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Screw
  • Accuracy:
    N/A
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 5 psi
  • Media:
    N/A
  • Output Voltage:
    N/A
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    20.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 24PCBNB2G RoHS compliant?
Yes, 24PCBNB2G is RoHS compliant.
What is the lead time for 24PCBNB2G?
The standard lead time for 24PCBNB2G is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 11/20/26
Backorder
Price (USD)
Qty
Unit Price
5
$23.76
10
$22.66
25
$21.98
50
$21.35
100
$20.18
250
$14.73
500 +
$14.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!