- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 24PCBFA6D
Description
+
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 5 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Differential Pressure Measurement Type
Product Highlights:
- Operable after exposure to frozen conditions
- Choice of termination for gage sensors
- 2mA constant current excitation significantly reduces sensitivity shift over temperature
- True wet/wet differential sensing
- Miniature package
- Variety of gage pressure port configurations - easily and quickly modified for your special needs
- Can be used to measure vacuum or positive pressure
Search Keywords: 24PCBFA6D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:24PCBFA6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±1 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 5 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 115 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.7 x 21.8 x 8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$76.77
5
$72.83
10
$72.29
25
$71.94
50
$71.76
100 +
$71.58
Click for Quote
Log in
to unlock special pricing