- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 24PCAFJ6G
Description
+
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Needle Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type
Search Keywords: 24PCAFJ6G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:24PCAFJ6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Accuracy:N/A
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 psi
-
Media:N/A
-
Output Voltage:N/A
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
7
$142.63
13
$94.52
19
$76.80
25 +
$75.26
Click for Quote
Log in
to unlock special pricing