- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 24PC15SMT
Honeywell
24PC15SMT
Honeywell Miniature SMT Low Pressure Sensors: 24PC Series, Wet/Wet Differential Sensing, Uncompensated/Unamplified, 15 psi Pre ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Maximum peak reflow temperature of 260 °C [500 °F]
- Gage, vacuum gage, differential gage, wet/wet differential sensing available in one package
- True wet/wet differential sensing
- Proven elastomeric interconnections of the 20PC family
- Temperature compensation
- Alignment pins for position accuracy
- 3.18 mm [0.125 in] diameter pick-up feature for use in pick and place machines
- End point calibration
- Sensor consists of only five components
- Wide operating temperature range of -40 °C to 85 °C
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:24PC15SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.3 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 225 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.92 x 6.1 x 7.87 mm