- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 24PC05SMT
Description
+
Honeywell Miniature SMT Low Pressure Sensors: 24PC Series, Wet/Wet Differential Sensing, Uncompensated/Unamplified, 5 psi Pressure Range, Port 1: Standard Configuration, Port 2: Standard Configuration
Product Highlights:
- Alignment pins for position accuracy
- Small package size (less than one half the size of the 26PC) and compact surface mount profile
- 3,18 mm [0.125 in] diameter pick-up feature for use in pick and place machines
- Maximum peak reflow temperature of 260 °C [500 °F]
- Gage, vacuum gage, differential gage, wet/wet differential sensing available in one package
- True wet/wet differential sensing
- Proven elastomeric interconnections of the 20PC family
- Temperature compensation
- End point calibration
- Sensor consists of only five components
- Elastomeric construction
- Wide operating temperature range of -40 °C to 85 °C [-40 °F to 185 °F]
Search Keywords: 24PC05SMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:24PC05SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 5 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 115 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.92 x 6.1 x 7.87 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
369
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$126.26
5
$125.94
10
$125.62
13
$125.31
25
$80.19
38
$62.65
50 +
$61.40
Click for Quote
Log in
to unlock special pricing