Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

24PC01SMT

Honeywell Miniature SMT Low Pressure Sensors: 24PC Series, Wet/Wet Differential Sensing, Uncompensated/Unamplified, 1 psi Pres ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature SMT Low Pressure Sensors: 24PC Series, Wet/Wet Differential Sensing, Uncompensated/Unamplified, 1 psi Pressure Range, Port 1: Standard Configuration, Port 2: Standard Configuration
Product Highlights:
  • Proven elastomeric interconnections of the 20PC family
  • Temperature compensation
  • End point calibration
  • Sensor consists of only five components
  • Elastomeric construction
  • Alignment pins for position accuracy
  • Small package size (less than one half the size of the 26PC) and compact surface mount profile
  • 3.18 mm [0.125 in] diameter pick-up feature for use in pick and place machines
  • Maximum peak reflow temperature of 260 °C [500 °F]
  • Gage, vacuum gage, differential gage, wet/wet differential sensing available in one package
  • True wet/wet differential sensing
Search Keywords: 24PC01SMT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    24PC01SMT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Surface Mount 90 °
  • Accuracy:
    ±0.4 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 1 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 45 mV
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.92 x 6.1 x 7.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 24PC01SMT RoHS compliant?
Yes, 24PC01SMT is RoHS compliant.
What is the lead time for 24PC01SMT?
The standard lead time for 24PC01SMT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
MOQ for out of Stock Qty:
13
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$80.79
5
$73.98
10
$71.22
13
$71.04
25
$68.23
38
$68.06
50 +
$65.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!