- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 24CE2-S2
Honeywell
24CE2-S2
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 3A 240VAC 250VDC Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 3A 240VAC 250VDC Linear Screw Mount
Search Keywords: 24CE2S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:24CE2-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:3@120VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 24CE2-S2 RoHS compliant?
Yes, 24CE2-S2 is RoHS compliant.
What is the lead time for 24CE2-S2?
The standard lead time for 24CE2-S2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for out of Stock Qty:
2
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$574.22
2
$556.38
3
$554.99
4
$553.60
5 +
$542.12
Click for Quote
Log in
to unlock special pricing