Honeywell Authorized Distributor

2455RP-91000445

Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000445, Switch Type SPST, Automatic Reset, Close ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000445, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 75 °C [167 °F], Close Temperature 90 °C [194 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F]
Search Keywords: 2455RP91000445
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2455RP-91000445
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032100000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455RP-91000445 RoHS compliant?
Yes, 2455RP-91000445 is RoHS compliant.
What is the lead time for 2455RP-91000445?
The standard lead time for 2455RP-91000445 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$40.53
50
$24.94
75
$19.75
100 +
$19.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!