Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455RM-90820472

Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820472, Switch Type SPST, Manual Reset, Open on Rise, Con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820472, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 150 °C [302 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A
Search Keywords: 2455RM90820472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2455RM-90820472
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455RM-90820472 RoHS compliant?
Yes, 2455RM-90820472 is RoHS compliant.
What is the lead time for 2455RM-90820472?
The standard lead time for 2455RM-90820472 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.95
5
$30.29
10
$29.70
25
$29.12
50
$28.83
100
$28.54
250 +
$28.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!