Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455RM-90820470

Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820470, Switch Type SPST, Manual Reset, Open on Rise, Con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820470, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 100 °C [212 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A
Search Keywords: 2455RM90820470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2455RM-90820470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    CN
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455RM-90820470 RoHS compliant?
Yes, 2455RM-90820470 is RoHS compliant.
What is the lead time for 2455RM-90820470?
The standard lead time for 2455RM-90820470 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Ships today, if you order in
Minimum Order Quantity:
7
6 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$33.14
10
$30.76
25
$25.53
50
$24.08
100
$23.48
250
$23.18
500 +
$23.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!