- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2455RM-90820468
Honeywell
2455RM-90820468
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820468, Switch Type SPST, Manual Reset, Open on Rise, Con ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RM-90820468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:0°C to 150 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A