Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455RM-00980640

Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-00980640, Switch Type SPST, Manual Reset, Open on Rise, Con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-00980640, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B203S, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 80 °C [176 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A
Search Keywords: 2455RM00980640
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2455RM-00980640
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455RM-00980640 RoHS compliant?
Yes, 2455RM-00980640 is RoHS compliant.
What is the lead time for 2455RM-00980640?
The standard lead time for 2455RM-00980640 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$57.96
5
$37.74
10
$34.26
25
$32.01
50
$30.12
100
$29.51
250 +
$29.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!