Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455RM-00020881

Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-00020881, Switch Type SPST, Manual Reset, Open on Rise, Con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-00020881, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 80 °C [176 °F], Close Temperature "Manual Reset", Open Tolerance 4 °C [7.2 °F], Close Tolerance N/A
Search Keywords: 2455RM00020881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2455RM-00020881
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455RM-00020881 discontinued?
Yes, 2455RM-00020881 from Honeywell is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2455RM-00020881 RoHS compliant?
Yes, 2455RM-00020881 is RoHS compliant.
What is the lead time for 2455RM-00020881?
The standard lead time for 2455RM-00020881 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$37.80
10
$37.71
25
$35.61
50
$33.66
100
$33.58
250 +
$29.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!