help desk software

2455RCG81170352

Honeywell

Honeywell Ceramic Automatic Reset Thermostats, 2455RCG Series, 2455RCG81170352, Switch Type SPST, Automatic Reset, Open on Ris ...

+ see all

Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Ceramic Automatic Reset Thermostats, 2455RCG Series, 2455RCG81170352, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B201A, T806, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 140 °C [284 °F], Close Temperature 115 °C [239 °F], Open Tolerance 3.89 °C [7 °F], Close Tolerance 3.89 °C [7 °F]
Search Keywords: 2455RCG81170352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2455RCG81170352
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    9032100090
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
13
$86.38
25
$55.28
38
$43.19
50 +
$42.32
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments