- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2455RC-99360003
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-99360003, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B206, T846, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 232 °C [449.6 °F], Close Temperature 202 °C [395.6 °F], Open Tolerance 8 °C [14.4 °F], Close Tolerance 11 °C [19.8 °F]
Search Keywords: 2455RC99360003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RC-99360003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90321000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:0°C to 260 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
MOQ for out of Stock Qty:
25
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$39.81
5
$27.82
10
$27.55
25
$25.20
50
$24.16
75
$23.92
100 +
$23.68
Click for Quote
Log in
to unlock special pricing