- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2455RC-90820465
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820465, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 200 °C [392 °F], Close Temperature 160 °C [320 °F], Open Tolerance 11 °C [19.8 °F], Close Tolerance 11 °C [19.8 °F]
Search Keywords: 2455RC90820465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RC-90820465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Close Temperature (Celsius):55.8 °C
-
Close Temperature (Fahrenheit):132.5 °F
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:0°C to 260 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):32.2 °C
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,347
Can Ship immediately
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$27.88
5
$26.12
10
$25.36
25
$24.36
50
$23.60
100
$22.84
250 +
$19.76
Click for Quote
Log in
to unlock special pricing