Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455RC-90820389

Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820389, Switch Type SPST, Automatic Reset, Open on Rise ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820389, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 180 °C [356 °F], Close Temperature 150 °C [302 °F], Open Tolerance 8 °C [14.4 °F], Close Tolerance 11 °C [19.8 °F]
Search Keywords: 2455RC90820389
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2455RC-90820389
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365009
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455RC-90820389 RoHS compliant?
Yes, 2455RC-90820389 is RoHS compliant.
What is the lead time for 2455RC-90820389?
The standard lead time for 2455RC-90820389 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,723
Ships today, if you order in
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.49
5
$20.86
10
$20.66
25
$20.12
50
$19.82
100
$19.63
250 +
$17.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!