Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455RC-90820388

Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820388, Switch Type SPST, Automatic Reset, Open on Rise ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820388, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 160 °C [320 °F], Close Temperature 135 °C [275 °F], Open Tolerance 6 °C [10.8 °F], Close Tolerance 7 °C [12.6 °F]
Search Keywords: 2455RC90820388
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2455RC-90820388
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032100000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455RC-90820388 RoHS compliant?
Yes, 2455RC-90820388 is RoHS compliant.
What is the lead time for 2455RC-90820388?
The standard lead time for 2455RC-90820388 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Ships today, if you order in
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.82
5
$29.89
10
$28.58
25
$26.87
50
$26.00
100
$25.34
250 +
$25.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!