Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455RC-90820387

Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820387, Switch Type SPST, Automatic Reset, Open on Rise ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820387, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 150 °C [302 °F], Close Temperature 135 °C [275 °F], Open Tolerance 4 °C [7.2 °F], Close Tolerance 5 °C [9 °F]
Search Keywords: 2455RC90820387
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2455RC-90820387
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455RC-90820387 RoHS compliant?
Yes, 2455RC-90820387 is RoHS compliant.
What is the lead time for 2455RC-90820387?
The standard lead time for 2455RC-90820387 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
7 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.84
5
$30.01
10
$28.69
25
$27.21
50
$26.11
100
$25.35
250 +
$25.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!