Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455RC-01000545

Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-01000545, Switch Type SPST, Automatic Reset, Open on Rise ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-01000545, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 170 °C [338 °F], Close Temperature 148 °C [298.4 °F], Open Tolerance 8 °C [14.4 °F], Close Tolerance 11 °C [19.8 °F]
Search Keywords: 2455RC01000545
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2455RC-01000545
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455RC-01000545 discontinued?
Yes, 2455RC-01000545 from Honeywell is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2455RC-01000545 RoHS compliant?
Yes, 2455RC-01000545 is RoHS compliant.
What is the lead time for 2455RC-01000545?
The standard lead time for 2455RC-01000545 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
Minimum Order Quantity:
7
ADD TO CART
Price (USD)
Qty
Unit Price
7
$42.09
25
$41.98
50
$25.84
75
$20.45
100 +
$20.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!