- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermostats ›
- 2455RC-00980620
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-00980620, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B203S, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 110 °C [230 °F], Close Temperature 75 °C [167 °F], Open Tolerance 5 °C [9 °F], Close Tolerance 7 °C [12.6 °F]
Search Keywords: 2455RC00980620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RC-00980620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$12.44
50
$11.66
100
$10.69
250
$9.10
500
$8.85
1,000 +
$7.66
Click for Quote
Log in
to unlock special pricing