- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2455RBV04490026
Description
+
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV04490026, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B220, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 60 °C [140 °F], Close Temperature 71.11 °C [160 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 3.89 °C [7 °F]
Search Keywords: 2455RBV04490026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RBV04490026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:CN
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):71.1 °C
-
Close Temperature (Fahrenheit):160 °F
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O.
-
Operating Temperature:-12°C to 105 °C
-
Set Point Function:Close on Rise
-
Open Temperature (Celsius):60 °C
-
Open Temperature (Fahrenheit):140 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$123.40
25
$78.98
38
$61.70
50 +
$60.47
Click for Quote
Log in
to unlock special pricing