Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455RBV01170281

Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV01170281, Switch Type SPST, Automatic Reset, Open on ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV01170281, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B201A, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 60 °C [140 °F], Close Temperature 50 °C [122 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 2.78 °C [5 °F]
Search Keywords: 2455RBV01170281
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2455RBV01170281
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455RBV01170281 RoHS compliant?
Yes, 2455RBV01170281 is RoHS compliant.
What is the lead time for 2455RBV01170281?
The standard lead time for 2455RBV01170281 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
5 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.84
5
$45.26
10
$44.58
25
$43.68
50
$43.00
100
$42.31
250 +
$37.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!