Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455RA-94170955

Honeywell Heat Detection Thermostats, 2455RA Series, 2455RA-94170955, Switch Type SPST, Automatic Reset, Close on Rise, Contac ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Honeywell Heat Detection Thermostats, 2455RA Series, 2455RA-94170955, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Fire Alarm, 3A, B237, T106, Operating Temperature 47 °C to 107 °C [117 °F to 225 °F], Open Temperature 75 °C [167 °F], Close Temperature 100 °C [212 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F]
Search Keywords: 2455RA94170955
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2455RA-94170955
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455RA-94170955 discontinued?
Yes, 2455RA-94170955 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2455RA-94170955 RoHS compliant?
Yes, 2455RA-94170955 is RoHS compliant.
What is the lead time for 2455RA-94170955?
The standard lead time for 2455RA-94170955 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$11.61
50
$10.26
100
$9.97
250
$8.49
500
$8.25
1,000 +
$7.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!