Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455R-99790951

Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
Search Keywords: 2455R99790951
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2455R-99790951
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032100090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 15 A
Mounting: Screw
Switch Configuration: N.C.,N.O.
Operating Temperature: 0°C to 150 °C
Set Point Function: Open on Rise,Close on Rise
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455R-99790951 discontinued?
Yes, 2455R-99790951 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2455R-99790951 RoHS compliant?
Yes, 2455R-99790951 is RoHS compliant.
What is the lead time for 2455R-99790951?
The standard lead time for 2455R-99790951 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.59
25
$10.89
50
$10.20
100
$9.74
250
$8.50
500
$8.14
1,000 +
$6.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!