Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2455R-00820715

Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
Search Keywords: 2455R00820715
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2455R-00820715
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536500090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Maximum Current Rating: 15 A
Mounting: Screw
Switch Configuration: N.C.,N.O.
Operating Temperature: 0°C to 150 °C
Set Point Function: Open on Rise,Close on Rise
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2455R-00820715 RoHS compliant?
Yes, 2455R-00820715 is RoHS compliant.
What is the lead time for 2455R-00820715?
The standard lead time for 2455R-00820715 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$39.18
50
$24.11
75
$19.09
100 +
$18.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!