- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2455R-00820714
Description
+
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
Search Keywords: 2455R00820714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455R-00820714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.,N.O.
-
Operating Temperature:0°C to 150 °C
-
Set Point Function:Open on Rise,Close on Rise
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$25.98
5
$24.31
10
$23.18
25
$22.49
50
$21.53
100
$20.64
250 +
$18.08
Click for Quote
Log in
to unlock special pricing