- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2455R-00820191
Honeywell
2455R-00820191
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 2455R-00820191 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032100000 |
| COO: | CN |
Supplier's Standard Package:
|
50 |
| Maximum Current Rating: | 15 A |
| Mounting: | Screw |
| Switch Configuration: | N.C.,N.O. |
| Operating Temperature: | 0°C to 150 °C |
| Set Point Function: | Open on Rise,Close on Rise |