Honeywell Authorized Distributor

2450RC-99900908

Honeywell Ceramic Automatic Reset Thermostats, 2450RC Series, 2450RC-99900908, Switch Type SPST, Automatic Reset, Open on Rise ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Ceramic Automatic Reset Thermostats, 2450RC Series, 2450RC-99900908, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B205A, T806, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 170 °C [338 °F], Close Temperature 140 °C [284 °F], Open Tolerance 6 °C [10.8 °F], Close Tolerance 8 °C [14.4 °F]
Search Keywords: 2450RC99900908
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2450RC-99900908
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032100000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2450RC-99900908 discontinued?
Yes, 2450RC-99900908 from Honeywell is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2450RC-99900908 RoHS compliant?
Yes, 2450RC-99900908 is RoHS compliant.
What is the lead time for 2450RC-99900908?
The standard lead time for 2450RC-99900908 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$46.38
50
$28.54
75
$22.60
100 +
$22.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!